FSMMSHP
Switch Tactile OFF (ON) SPST Round Button Gull Wing 0.05A 12VDC 100000Cycles 1.57N SMD T/R ...
描述
The TE Connectivity / Alcoswitch Brand part FSMMSHP is a highly reliable switch designed for various applications. This tactile switch has a SPST (Single Pole Single Throw) function and is operated by a round button. It features a gull wing termination style for easy installation on printed circuit boards.The switch has a low current rating of 0.05A and is designed to work with a 12VDC power supply. With a remarkable durability of 100,000 cycles, this switch is built to withstand repeated use without any performance degradation.Furthermore, the FSMMSHP switch offers a responsive actuation force of 1.57N, providing tactile feedback to the user upon activation. Its compact and surface mount design (SMD) makes it suitable for space-constrained applications.When ordering, the FSMMSHP switches are available in tape and reel packaging (T/R) for secure and convenient transportation.
搜索关键词: FSMMSHP
规格
常见问题
FSMMSHP 是否符合 RoHS 标准?
是的,FSMMSHP 符合 RoHS 标准。
FSMMSHP 的交货期是多少?
FSMMSHP 的标准交货期约为 17 周。有库存的数量由 Master Electronics 发货。
有存货: 2,500
发货 today, 输入设置值。
最小订购数量: 50
工厂交货期 17 周
价格 (USD)
产品指南
English
中文 / 汉语
Deutsch
Español
Nederlands