AVP22MAIBC000T5A04
AVP22M CONC. AIB NL 500MM/1X6 ...
描述
AVP22MAIBC000T5A04 is an anti-vandal piezo switch from the TE Connectivity AVP Series, designed for durable and reliable switching in demanding environments. It features a 22mm black aluminum bushing with a concave button type and momentary actuation, rated IP68 for dust and water resistance. The switch operates within a temperature range of -20°C to +65°C and supports a contact rating of 1A at 5-24VDC or 5-24VAC. With an operating life of up to 50 million cycles and 500mm wire leads with a 2.54mm 1x6 connector, it offers convenient installation. This switch is ideal for industrial control products, communication equipment, and medical equipment applications where high strength and corrosion resistance are required.
搜索关键词: AVP22MAIBC000T5A04
规格
常见问题
AVP22MAIBC000T5A04 是否符合 RoHS 标准?
是的,AVP22MAIBC000T5A04 符合 RoHS 标准。
AVP22MAIBC000T5A04 的交货期是多少?
AVP22MAIBC000T5A04 的标准交货期约为 17 周。有库存的数量由 Master Electronics 发货。
有存货: 78
发货 today, 输入设置值。
库存数量的起订量: 3
缺货数量的起订量: 3
工厂交货期 17 周
English
中文 / 汉语
Deutsch
Español
Nederlands