AVP19MAIOCE0DT5A04
AVP19M CONC. AIO RGB R 500MM/1X6 ...
描述
AVP19MAIOCE0DT5A04 is an anti-vandal illuminated piezo switch from the AVP Series, designed for demanding industrial, communication, and medical equipment applications. It features a 19mm aluminum bushing with a concave button type and RGB LED ring illumination for visual feedback. The switch is IP68 rated for dust and water resistance, with an operating temperature range of -20°C to +65°C and a contact rating of 5-24VDC/1A or 5-24VAC/1A. With momentary actuation, an operating life of up to 50 million cycles, and 500mm wire leads with 2.54mm 1x6 connector, this switch offers high durability and convenient installation for harsh environments.
搜索关键词: AVP19MAIOCE0DT5A04
规格
常见问题
AVP19MAIOCE0DT5A04 是否符合 RoHS 标准?
是的,AVP19MAIOCE0DT5A04 符合 RoHS 标准。
AVP19MAIOCE0DT5A04 的交货期是多少?
AVP19MAIOCE0DT5A04 的标准交货期约为 17 周。有库存的数量由 Master Electronics 发货。
有存货: 88
可立即发货
库存数量的起订量: 3
缺货数量的起订量: 3
工厂交货期 17 周
English
中文 / 汉语
Deutsch
Español
Nederlands