help desk software
AVP19MAIBFE0DT5A04 by te connectivity / alcoswitch brand
图片仅供参考 - 请查看制造商规格

AVP19MAIBFE0DT5A04

AVP19M FLAT AIB RGB R 500MM/1X6 ...

查看数据表 询问数据表
符合 RoHS
BAG 包装
附件
请求编程报价
合规证书

描述

AVP19MAIBFE0DT5A04 is an anti-vandal illuminated piezo switch from the TE Connectivity AVP Series, designed for demanding industrial, communication, and medical equipment applications. It features a 19mm black aluminum bushing with a flat button type and an RGB LED ring illumination. The switch offers IP68 rated protection, momentary actuation, and a contact rating of 5-24VDC/1A or 5-24VAC/1A. With an operating life of up to 50 million cycles and an operating temperature range of -20°C to +65°C, this switch provides exceptional durability and reliability. The 500mm wire leads with 2.54mm 1x6 connector facilitate convenient installation in various applications.

搜索关键词: AVP19MAIBFE0DT5A04

规格

产品属性
属性值
选择属性
找到的产品: 0
供应商:
TE Connectivity / Alcoswitch Brand
部件编号:
AVP19MAIBFE0DT5A04
别名/又称:
2342839-2
计量单位:
每 Each
RoHS:
Yes
HTS:
8536509035
COO:
TW
ECCN:
EAR99
供应商标准包装: 此信息提供给偏好按制造商标准包装数量的倍数购买的客户。最小订购数量和要求的订购倍数会与我们的价格和库存信息一起显示。
1
封装类型:
BAG

常见问题

AVP19MAIBFE0DT5A04 是否符合 RoHS 标准?

是的,AVP19MAIBFE0DT5A04 符合 RoHS 标准。

AVP19MAIBFE0DT5A04 的交货期是多少?

AVP19MAIBFE0DT5A04 的标准交货期约为 17 周。有库存的数量由 Master Electronics 发货。

有存货: 0

缺货数量的起订量: 25

工厂交货期 17 周

价格 (USD)

数量
单价
25
$124.84
50
$66.09
75
$46.51
100 +
$45.58

工具/3D模型

产品指南