AVH19MSFE17241604 by te connectivity / alcoswitch brand
图片仅供参考 - 请查看制造商规格

AVH19MSFE17241604

AVH19 FLT SS MT R+P BLU 24V16A ...

查看数据表 询问数据表
符合 RoHS
BOX 包装
附件
请求编程报价
合规证书

描述

AVH19MSFE17241604 is a 19mm anti-vandal high current pushbutton switch designed for demanding industrial applications requiring robust momentary actuation. The switch features a stainless steel body with a flat button type, 16A contact rating at 125/250VAC, and an illuminated ring LED indicator in white color with 24V LED voltage. It delivers high mechanical reliability with 1,000,000 cycles for momentary operation, contact resistance of 50mO maximum, and operates across a temperature range of -25°C to +85°C. The switch provides IP67 ingress protection and IK08 impact resistance, making it suitable for machinery, automotive electronics, access control systems, and medical equipment where durability and high current handling are essential.

搜索关键词: AVH19MSFE17241604

规格

产品属性
属性值
选择属性
找到的产品: 0
供应商:
TE Connectivity / Alcoswitch Brand
部件编号:
AVH19MSFE17241604
别名/又称:
1-2364572-9
计量单位:
每 Each
RoHS:
Yes
HTS:
8536509035
COO:
CN
ECCN:
EAR99
供应商标准包装: 供应商原始包装中所含物品的数量、长度、重量或体积,以便高效存储、搬运和配送。
10
封装类型:
BOX

常见问题

AVH19MSFE17241604 是否符合 RoHS 标准?

是的,AVH19MSFE17241604 符合 RoHS 标准。

AVH19MSFE17241604 的交货期是多少?

AVH19MSFE17241604 的标准交货期约为 17 周。有库存的数量由 Master Electronics 发货。

有存货: 82

发货 today, 输入设置值。

缺货数量的起订量: 25

工厂交货期 17 周

价格 (USD)

数量
单价
1
$36.29
5
$36.20
10
$36.12
25
$36.03
50
$22.16
75
$17.55
100 +
$17.20

工具/3D模型

产品指南