AV1911E724Q04
AV19 SPL 5A MOVE RING LED BLUE 24V ...
描述
AV1911E724Q04 is a 19 mm anti-vandal pushbutton switch from TE Connectivity's ALCOSWITCH series, designed for security and reliability in panel-mount industrial and building applications. This single-pole momentary switch features a white LED indicator operating at 24 volts with silver-plated terminals, providing a vandal-resistant solution with a jam nut accessible at the rear of the panel. The switch is sealed to IP67 rating and offers a contact rating of 3A at 250 VAC/28 VDC with an actuator force of 2.5 ±1.0 N and 3.2 mm travel distance. It delivers 1,000,000 actuations for momentary operation with an operating temperature range of -20°C to +55°C, making it suitable for industrial equipment, elevators, instrumentation, communication equipment, and emergency systems.
搜索关键词: AV1911E724Q04
规格
常见问题
AV1911E724Q04 是否符合 RoHS 标准?
是的,AV1911E724Q04 符合 RoHS 标准。
AV1911E724Q04 的交货期是多少?
AV1911E724Q04 的标准交货期约为 17 周。有库存的数量由 Master Electronics 发货。
English
中文 / 汉语
Deutsch
Español
Nederlands