AV1910D624Q04
Switch Push Button OFF (ON) SPDT Flush Round Button 3A 250VAC 36VDC Momentary Contact Panel Mount Solder Lug ...
描述
The AV1910D624Q04 is an illuminated pushbutton switch manufactured by TE Connectivity under the Alcoswitch brand, designed for general-purpose switching applications requiring visual feedback. It features a single pole single throw (SPST) configuration with a 5A contact rating, flush actuator profile, and threaded bushing style for secure panel mounting. The switch incorporates a green LED indicator powered by 24V, providing clear operational status indication in control panels and industrial equipment. This switch is commonly used in industrial control systems, machinery interfaces, and automation applications where reliable switching and visual indication are essential for operator safety and system monitoring.
搜索关键词: AV1910D624Q04
规格
常见问题
AV1910D624Q04 是否符合 RoHS 标准?
是的,AV1910D624Q04 符合 RoHS 标准。
AV1910D624Q04 的交货期是多少?
AV1910D624Q04 的标准交货期约为 17 周。有库存的数量由 Master Electronics 发货。
English
中文 / 汉语
Deutsch
Español
Nederlands