ADF04T04
Switch DIP OFF ON SPST 4 Recessed Slide 0.1A 24VDC PC Pins 2.54mm Thru-Hole Tube ...
描述
The ADF04T04 is a 4-position DIP switch designed for through-hole PCB mounting with a flush slide actuator and sealed construction. It features single pole-single throw (SPST) configuration with gold-flashed copper alloy contacts rated for 1 A at 5 VDC, ensuring reliable electrical performance in compact applications. The switch is housed in black polyphenylene sulfide (PPS) material with a centerline spacing of 2.54 mm and dimensions of 12.14 mm length by 4 mm height, making it suitable for standard DIP switch footprints. With an operating temperature range of -30°C to +85°C and UL 94V-0 flammability rating, this auto-insertable switch is ideal for configuration settings in consumer electronics, industrial control systems, and embedded applications where space efficiency and reliability are required.
产品亮点:
- Switch - Mechanical
- Switch Type = DIP
- PCB Mount Style = Through Hole
- Single Pole - Single Throw Configuration (Pole-Throw)
- Actuator Style = Flush, Slide
搜索关键词: ADF04T04
规格
常见问题
ADF04T04 是否符合 RoHS 标准?
是的,ADF04T04 符合 RoHS 标准。
ADF04T04 的交货期是多少?
ADF04T04 的标准交货期约为 20 周。有库存的数量由 Master Electronics 发货。
English
中文 / 汉语
Deutsch
Español
Nederlands