A205J51ZQ0004
The A205J51ZQ0004 is a double-pole, momentary (ON)-OFF-(ON) rocker switch with silver contacts and wire lug terminals. ...
描述
The A205J51ZQ0004 is a double-pole, double-throw (DPDT) rocker switch from the Gemini A Series, featuring a momentary (ON)-OFF-(ON) function. It is equipped with silver-plated copper contacts rated for 5A at 120VAC or 2A at 250VAC, and utilizes wire lug terminals for secure connections. This switch is designed for reliability with an electrical life of 6,000 cycles, an operating temperature range of -30°C to 85°C, and an epoxy terminal seal. Its robust specifications and momentary action make it suitable for various control panel applications where a spring-return-to-center function is required.
搜索关键词: A205J51ZQ0004
规格
常见问题
A205J51ZQ0004 是否符合 RoHS 标准?
是的,A205J51ZQ0004 符合 RoHS 标准。
A205J51ZQ0004 的交货期是多少?
A205J51ZQ0004 的标准交货期约为 17 周。有库存的数量由 Master Electronics 发货。
English
中文 / 汉语
Deutsch
Español
Nederlands