A201MYZQ04
Switch Toggle ON None ON DPDT Short Lever Wire Lug 5A 250VAC 28VDC Panel Mount with Threads Bulk ...
描述
A201MYZQ04 is a toggle switch from the Gemini A Series designed for reliable switching applications. This double pole double throw (DPDT) configuration switch features a current rating of 5 A and silver contact plating for enhanced conductivity. The switch utilizes wire lug termination with a solder mount style and includes an epoxy terminal seal for protection. It operates in an On-On function and is RoHS/ELV compliant, with wave solder capability up to 240°C. Common applications include industrial control panels and equipment requiring robust manual switching solutions.
搜索关键词: A201MYZQ04
规格
常见问题
A201MYZQ04 是否符合 RoHS 标准?
是的,A201MYZQ04 符合 RoHS 标准。
A201MYZQ04 的交货期是多少?
A201MYZQ04 的标准交货期约为 17 周。有库存的数量由 Master Electronics 发货。
有存货: 0
缺货数量的起订量: 125
工厂交货期 17 周
English
中文 / 汉语
Deutsch
Español
Nederlands