7024L8HN by te connectivity / agastat brand
图片仅供参考 - 请查看制造商规格

7024L8HN

Industrial Electropneumatic Timing Relay - 4FormC - 4PDT - 3 to 30 min Off Delay - ...

查看数据表
不符合 RoHS 规定
包装
附件
请求编程报价
合规证书

描述

The 7024L8HN is a four-pole off-delay electropneumatic timing relay from the AGASTAT 7000 series, designed for industrial control applications requiring delayed switch transfer upon coil de-energization. This model features four pole switch capacity with simultaneous timing or two-step timing capability, with a maximum timing ratio between upper and lower switches of 3:2 for two-step operation. The relay offers timing ranges from 0.1 seconds to 60 minutes in linear increments, with repeat accuracy of ±5% for delays up to 200 seconds and ±10% for longer delays. Operating voltage options range from 6 VDC to 550 VDC, with standard AC voltages from 6 VAC to 550 VAC available. The unit provides inherent transient immunity and includes contact ratings up to 20 amperes at 120 VAC/240 VAC, making it suitable for motor control, process automation, and industrial timing applications where reliable delayed switching is essential.

搜索关键词: 7024L8HN

规格

产品属性
属性值
选择属性
找到的产品: 0
供应商:
TE Connectivity / Agastat Brand
部件编号:
7024L8HN
别名/又称:
1423635-2
计量单位:
每 Each
RoHS:
No
HTS:
8536410050
ECCN:
EAR99
供应商标准包装: 供应商原始包装中所含物品的数量、长度、重量或体积,以便高效存储、搬运和配送。
1

常见问题

7024L8HN 是否符合 RoHS 标准?

不,7024L8HN 不符合 RoHS 标准。

7024L8HN 的交货期是多少?

7024L8HN 的标准交货期约为 45 周。有库存的数量由 Master Electronics 发货。

有存货: 2

发货 today, 输入设置值。

工厂交货期 45 周

价格 (USD)

数量
单价
1
$1,802.81
3
$1,798.30
5 +
$1,793.81

工具/3D模型

产品指南