7022QC by te connectivity / agastat brand
图片仅供参考 - 请查看制造商规格

7022QC

Industrial Electropneumatic Timing Relay - 2FormC - DPDT - 1.5 to 15 sec Off Delay - 12VDC ...

查看数据表
不符合 RoHS 规定
BAG 包装
附件
请求编程报价
合规证书

描述

The 7022QC is an industrial electropneumatic off-delay timing relay designed for applications requiring delayed contact switching upon de-energization. This relay features timing ranges from 0.1 seconds to 60 minutes in linear increments, with repeat accuracy of ±5% for delays up to 200 seconds and ±10% for longer delays. The unit operates over a coil voltage range of 6–550 VAC and 12–550 VDC, with an operating temperature range of -20°F to +165°F (-29°C to 74°C), and includes inherent transient immunity for reliable performance in industrial environments. The relay provides instantaneous contact transfer upon energization, with the time delay beginning only after de-energization, and includes optional auxiliary switches for two-step timing and pulse actuation. Standard mounting is vertical from the back of the panel, with alternative front-mounting and panel-mount options available, making it suitable for industrial control systems, process automation, and equipment protection applications.

产品亮点:

  • 7000 Electropneumatic Timing Series
  • Time Delay Relay
  • Input Voltage = 12 VDC
  • Contact Arrangement = 2 Form C, DPDT, 2 C/O
  • Contact Rating = 10A @ 240 VAC

搜索关键词: 7022QC

规格

产品属性
属性值
选择属性
找到的产品: 0
供应商:
TE Connectivity / Agastat Brand
部件编号:
7022QC
别名/又称:
3-1423164-6
计量单位:
每 Each
RoHS:
No
HTS:
8536410050
COO:
US
ECCN:
EAR99
供应商标准包装: 供应商原始包装中所含物品的数量、长度、重量或体积,以便高效存储、搬运和配送。
1
封装类型:
BAG
安装方式:
Panel Mount
类型:
Time Delay Relay
触点排列:
DPDT
直流线圈电压:
12 V
触点形式:
2 Form C
最大电流额定值:
10 A
端接方式:
Screw Terminal
时间范围:
1.5 to 15 sec

常见问题

7022QC 是否符合 RoHS 标准?

不,7022QC 不符合 RoHS 标准。

7022QC 的交货期是多少?

7022QC 的标准交货期约为 30 周。有库存的数量由 Master Electronics 发货。

有存货: 8

可立即发货

库存数量的起订量: 2

缺货数量的起订量: 2

工厂交货期 30 周

价格 (USD)

数量
单价
2
$1,565.52
4
$828.80
6
$583.24
7 +
$571.57

工具/3D模型

产品指南