7022PKX
The 7022PKX is a 2PDT off-delay electropneumatic timing relay with a 125VDC coil and an adjustable timing range of 1 to 300 seconds. ...
描述
The 7022PKX is an industrial off-delay electropneumatic timing relay from the 7000 series. This 2PDT model operates on a 125VDC coil and features an adjustable timing range from 1 to 300 seconds. Upon energization, the switch transfers instantaneously; the preset time delay begins only upon de-energization, after which the switch returns to its original position. It offers a repeat accuracy of ±5% for delays up to 200 seconds and ±10% for longer delays, with a fast 50 ms reset time. This specific model includes a panelmount kit for convenient out-front adjustment and horizontal operation, making it ideal for industrial control panels and equipment sequencing applications.
产品亮点:
- 7000 Electropneumatic Timing Series
- Time Delay Relay
- Input Voltage = 125 VDC
- Contact Arrangement = 2 Form C, DPDT, 2 C/O
- Contact Rating = 10A @ 240 VAC
搜索关键词: 7022PKX
规格
常见问题
7022PKX 是否符合 RoHS 标准?
不,7022PKX 不符合 RoHS 标准。
7022PKX 的交货期是多少?
7022PKX 的标准交货期约为 53 周。有库存的数量由 Master Electronics 发货。
有存货: 12
可立即发货
已订购:
10
可以发货 4/28/27
缺货数量的起订量: 2
工厂交货期 53 周
价格 (USD)
产品指南
English
中文 / 汉语
Deutsch
Español
Nederlands