7012PALL by te connectivity / agastat brand
图片仅供参考 - 请查看制造商规格

7012PALL

Industrial Electropneumatic Timing Relay - 2FormC - DPDT - .1 to 1 sec On Delay - 125VDC - 2 Aux Switches - Instant Transfer ...

查看数据表
不符合 RoHS 规定
BAG 包装
附件
请求编程报价
合规证书

描述

The 7012PALL is an industrial electropneumatic on-delay timing relay from the AGASTAT 7000 series that provides delayed switch transfer upon coil energization. It features timing ranges from 0.1 seconds to 60 minutes in linear increments with repeat accuracy of ±5% for delays up to 200 seconds and ±10% for longer delays. The relay operates with standard voltages from 6–550 VAC and 12–550 VDC, includes inherent transient immunity, and is available in 2-pole or 4-pole contact configurations. The unit incorporates an oversize time-calibrated adjustment knob with serrated, high-resolution markings for easy field adjustment, and operates over a temperature range of -20°F to +165°F (-29°C to 74°C). Common applications include industrial control circuits, equipment sequencing, and automation systems where precise time delays are required for reliable operation under severe operating conditions.

搜索关键词: 7012PALL

规格

产品属性
属性值
选择属性
找到的产品: 0
供应商:
TE Connectivity / Agastat Brand
部件编号:
7012PALL
别名/又称:
7-1437446-0
计量单位:
每 Each
RoHS:
No
HTS:
8536490050
COO:
US
ECCN:
EAR99
供应商标准包装: 供应商原始包装中所含物品的数量、长度、重量或体积,以便高效存储、搬运和配送。
1
封装类型:
BAG

常见问题

7012PALL 是否符合 RoHS 标准?

不,7012PALL 不符合 RoHS 标准。

7012PALL 的交货期是多少?

7012PALL 的标准交货期约为 40 周。有库存的数量由 Master Electronics 发货。

有存货: 4

可立即发货

工厂交货期 40 周

价格 (USD)

数量
单价
1
$844.18
3
$838.62
5 +
$827.94

工具/3D模型

产品指南