7012OF by te connectivity / agastat brand
图片仅供参考 - 请查看制造商规格

7012OF

Industrial Electropneumatic Timing Relay - 2FormC - DPDT - 1 to 10 min On Delay - 24VDC ...

查看数据表
不符合 RoHS 规定
BAG 包装
附件
请求编程报价
合规证书

描述

7012OF is an industrial electropneumatic timing relay from the AGASTAT 7000 series, designed for on-delay (delay on pickup) timing applications. It features a 2-pole DPDT contact arrangement with snap-action switch assembly using silver-cadmium oxide contacts and flexible beryllium copper blades. The relay offers linear timing ranges from 0.1 seconds to 60 minutes, with repeat accuracy of ±5% for delays of 200 seconds or less. Operating temperature range spans -20°F to +165°F (-29°C to 74°C), with power consumption of approximately 8 watts at rated voltage. Common applications include industrial control systems requiring precise time-delay switching with inherent transient immunity and modular field-replaceable components.

搜索关键词: 7012OF

规格

产品属性
属性值
选择属性
找到的产品: 0
供应商:
TE Connectivity / Agastat Brand
部件编号:
7012OF
别名/又称:
3-1437446-2
计量单位:
每 Each
RoHS:
No
HTS:
8536490075
COO:
US
ECCN:
EAR99
供应商标准包装: 供应商原始包装中所含物品的数量、长度、重量或体积,以便高效存储、搬运和配送。
1
封装类型:
BAG

常见问题

7012OF 是否符合 RoHS 标准?

不,7012OF 不符合 RoHS 标准。

7012OF 的交货期是多少?

7012OF 的标准交货期约为 35 周。有库存的数量由 Master Electronics 发货。

有存货: 9

可立即发货

缺货数量的起订量: 3

工厂交货期 35 周

价格 (USD)

数量
单价
1
$1,504.60
3
$1,500.84
5
$950.53
8
$612.84
10 +
$600.59

工具/3D模型

产品指南