7012AEY2
Industrial Electropneumatic Timing Relay - 2FormC - DPDT - 20 to 200 sec On Delay - 120VAC 60 Hz / 110VAC 50Hz ...
描述
The TE Connectivity / Agastat 7012AEY2 is an industrial electropneumatic timing relay featuring 2FormC DPDT contacts. It offers an adjustable on-delay time range of 20 to 200 seconds, making it suitable for a variety of timing applications. This versatile relay is designed to operate with input voltages of 120VAC 60Hz or 110VAC 50Hz, providing reliable performance in electrical systems. With its durable construction and precise timing capabilities, the 7012AEY2 is a dependable solution for control and automation needs in industrial settings.
搜索关键词: 7012AEY2
规格
常见问题
7012AEY2 是否符合 RoHS 标准?
不,7012AEY2 不符合 RoHS 标准。
7012AEY2 的交货期是多少?
7012AEY2 的标准交货期约为 45 周。有库存的数量由 Master Electronics 发货。
有存货: 6
可立即发货
工厂交货期 45 周
English
中文 / 汉语
Deutsch
Español
Nederlands