2122AH1SJC948
Time Delay Relay - DPDT - Off-Delay - 5 sec to 180 sec Adjustable - 10A 120VAC - PC Pins - 8-Pin - Flange Mount. ...
描述
The TE Connectivity / Agastat Brand part 2122AH1SJC948 is a versatile Time Delay Relay designed for various industrial applications. This relay features a DPDT (Double Pole Double Throw) configuration and an Off-Delay timing function that can be adjusted from 5 seconds to 180 seconds. With a high current capacity of 10A at 120VAC, this relay is suitable for controlling a wide range of electrical devices. It is equipped with PC pins for easy installation and comes in an 8-pin package with a convenient flange mount design. Trust the reliability and performance of the TE Connectivity / Agastat Brand part 2122AH1SJC948 for your time delay relay needs.
搜索关键词: 2122AH1SJC948
规格
常见问题
2122AH1SJC948 是否符合 RoHS 标准?
不,2122AH1SJC948 不符合 RoHS 标准。
2122AH1SJC948 的交货期是多少?
2122AH1SJC948 的标准交货期约为 24 周。有库存的数量由 Master Electronics 发货。
有存货: 1
发货 today, 输入设置值。
工厂交货期 24 周
English
中文 / 汉语
Deutsch
Español
Nederlands