help desk software
1SNK705021R0000 by te connectivity / abb entrelec
图片仅供参考 - 请查看制造商规格

1SNK705021R0000

ZK2.5-3P-BL ...

查看数据表 询问数据表
符合 RoHS
Box 包装
附件
请求编程报价
合规证书

描述

The TE Connectivity/ABB Entrelec part 1SNK705021R0000, featuring the short description ZK2.5-3P-BL, is a high-quality, reliable terminal block designed for electrical connectivity solutions. Expertly engineered for optimal performance, this component offers secure and efficient connections for various industrial and commercial applications. It is part of the renowned SNK Series, which is known for its robust construction and ease of use. This particular model features a blue color for easy identification and organization within complex wiring systems. With a focus on safety and durability, it supports versatile mounting options and ensures hassle-free installation and maintenance. Ideal for use in control panels, power distribution systems, and machinery, the ZK2.5-3P-BL provides excellent electrical conductivity and resistance to environmental factors. Trust TE Connectivity/ABB Entrelec's legacy of innovation for your electrical connection needs.

搜索关键词: 1SNK705021R0000

规格

产品属性
属性值
选择属性
找到的产品: 0
供应商:
TE Connectivity / ABB Entrelec
部件编号:
1SNK705021R0000
计量单位:
每 Each
RoHS:
Yes
HTS:
8536904000
COO:
FR
ECCN:
EAR99
供应商标准包装: 此信息提供给偏好按制造商标准包装数量的倍数购买的客户。最小订购数量和要求的订购倍数会与我们的价格和库存信息一起显示。
50
封装类型:
Box
储存温度范围:
-55 – 110 °C, -67 – 230 °F
IP等级:
IP20
外壳颜色:
Blue
产品重量:
7.4 g, .291 oz
连接器安装方式:
DIN Rail
主电路容量 - 每个弹簧夹1根硬导线:
26 – 12 AWG, .2 – 4 mm²
额定电压 (IEC):
1000 V
DIN导轨安装类型:
TH35-15 , TH35-7.5
功率损耗:
1 W
工作温度范围:
-55 – 110 °C, -67 – 230 °F
线规类型:
A2 / 2.3 mm Dia.
主电路容量 - 每个弹簧夹双线端子:
26 – 20 AWG, .22 – .5 mm²
位置数量:
3
外壳材料:
Polyamide
产品长度:
40.2 mm
额定电流 (IEC):
24 A
工具规格:
.138 in, 3.5 mm
层数:
1
冲击耐受电压等级 (IEC):
8000 V
模块化接线端子产品类型:
PI-Spring Terminal Block
安装温度范围:
-5 – 40 °C, 23 – 104 °F
UL 阻燃等级:
UL 94V-0
工作电压等级 (UL和CSA)(最大) - 主电路:
600 V
额定电压 (CSA):
600 V
产品高度:
64.7 mm
剥线长度:
.433 in, 11 mm
短时耐受电流额定值 @ 1s:
300 A
产品间距:
.205 in, 5.2 mm
电路数量:
1
介电测试电压:
2200 V
额定电流 (UL):
20 A
主电路容量 - 每个弹簧夹1个绝缘线鼻:
26 – 14 AWG, .22 – 2.5 mm²
产品深度:
40.2 mm
额定电流 (CSA):
20 A
额定截面积:
12 AWG, 2.5 mm²
接线块结构:
Feed-Through

FREQUENTLY ASKED QUESTIONS

Is 1SNK705021R0000 RoHS compliant?

Yes, 1SNK705021R0000 is RoHS compliant.

What is the lead time for 1SNK705021R0000?

The standard lead time for 1SNK705021R0000 is approximately 9 days. In-stock quantities ship from Master Electronics.

有存货: 503

可立即发货

最小订购数量: 50

此消息模板用于通知联盟会员某个订单已付款。当金额被扣款时,订单会获得已付款状态。: 50

工厂交货期 9 周

价格 (USD)

数量
单价
50
$0.874
250
$0.800
500
$0.768
1,000
$0.682
2,500
$0.643
5,000
$0.613
7,500
$0.596
10,000 +
$0.584