1SNA115141R1000
TE Connectivity / ABB EntrelecThe 1SNA115141R1000 is an M 4/6.D1 series two-level screw clamp terminal block with interconnected levels for high-density wiring applications. ...
DESCRIPCIÓN
The 1SNA115141R1000 is an M 4/6.D1 series double-deck terminal block designed for high-density connections with its two internally interconnected levels. Utilizing screw clamp technology for reliable wire termination, this block mounts on DIN 1-3 rails. It accepts a wire size of 22-12 AWG and is rated for 800V and 32A per IEC standards, with UL ratings of 600V and 20A. With a narrow 6 mm spacing, this block is ideal for potential distribution in space-constrained applications like control cabinets and industrial automation systems.
Palabras clave de búsqueda: 1SNA115141R1000
ESPECIFICACIÓN
EN STOCK: 150
Puede enviar inmediatamente
Cantidad mínima de pedido: 10
Múltiple: 10
Plazo de entrega de fábrica 11 Semanas
Guías de productos
English
Chinese
Spanish