CC1R5-1212DF-E
TDK-LambdaDual Output DC-DC Converter - 1.5W - Vin: 12V - Vout: ±12 or ±15V - Thru-Hole DIP Package ...
描述
The TDK-LAMBDA CC1R5-1212DF-E is a highly reliable Dual Output DC-DC Converter with a power rating of 1.5W. It has an input voltage of 12V and offers dual output options of ±12V or ±15V. Housed in a convenient Thru-Hole DIP Package, this converter is ideal for a wide range of applications requiring stable and efficient power conversion.
Search Keywords: CC1R51212DFE
规格
有存货: 5
可立即发货
已订购:
50
可以发货 7/27/26
工厂交货期 16 周
English
Chinese
Spanish