TMK325ABJ476MM-P
Ceramic Capacitor - 47µF - (+/-) 20% - 25V - 85°C - 1210 (3225 Metric) Package - Surface Mount. ...
描述
The Taiyo Yuden part TMK325ABJ476MM-P is a high-quality ceramic capacitor designed for surface mount applications. With a capacitance of 47µF and a voltage rating of 25V, this capacitor is capable of handling a wide range of electronic circuits. The capacitor is built to operate under high temperatures, with a maximum tolerance of +/- 20% and a temperature rating of 85°C. Its compact 1210 (3225 Metric) package allows for easy integration onto circuit boards. Whether in consumer electronics or industrial applications, this capacitor is a reliable choice for effective energy storage and signal decoupling.
搜索关键词: TMK325ABJ476MMP
规格
常见问题
什么产品可以替代 TMK325ABJ476MM-P?
TMK325ABJ476MM-P 的推荐替代产品是 Taiyo Yuden 的 TMK325ABJ476MM-T,可从 Master Electronics 购买。
TMK325ABJ476MM-P 是否符合 RoHS 标准?
是的,TMK325ABJ476MM-P 符合 RoHS 标准。
TMK325ABJ476MM-P 的交货期是多少?
TMK325ABJ476MM-P 的标准交货期约为 18 周。有库存的数量由 Master Electronics 发货。
有存货: 117,000
可立即发货
最小订购数量: 1000
此消息模板用于通知联盟会员某个订单已付款。当金额被扣款时,订单会获得已付款状态。: 1000
工厂交货期 18 周
价格 (USD)
English
中文 / 汉语
Deutsch
Español
Nederlands