NRS5030T100MMGJ
Taiyo YudenThe NRS5030T100MMGJ is a wire-wound, surface-mount power inductor featuring a 10 uH inductance. ...
描述
The NRS5030T100MMGJ is a wire-wound SMD power inductor designed for power management applications. It provides a nominal inductance of 10 uH with a ±20% tolerance, a maximum DC resistance of 91 mΩ, and is housed in a compact 4.9 x 4.9 x 3.1 mm package. The component features a temperature rise current of 1.7 A and a saturation current of 2.1 A, ensuring reliable operation under load. Suitable for reflow soldering, this inductor is ideal for use in the power circuits of general electronic equipment such as PCs, mobile phones, and AV devices.
Search Keywords: NRS5030T100MMGJ
规格
有存货: 23,500
可立即发货
Minimum Order Quantity: 500
Multiple: 500
工厂交货期 14 周
English
Chinese
Spanish