JMK325BJ107MY-T
Multi Layer Ceramic Capacitor - SMD - 100uF ±20% - 6.3VDC - X5R - 1210 - Tape&Reel ...
描述
The Taiyo Yuden JMK325BJ107MY-T is a multi-layer ceramic capacitor designed for surface mount installation. With a capacitance of 100uF and a tolerance of ±20%, it provides efficient energy storage and filtering capabilities. Operating at a voltage of 6.3VDC, it is suitable for a wide range of electronic applications. The X5R dielectric material ensures stable capacitance over temperature variations. The 1210 package size allows for easy integration and is compatible with automated pick-and-place equipment. It comes in tape and reel packaging, making it convenient for high-volume manufacturing processes.
搜索关键词: JMK325BJ107MYT
规格
常见问题
JMK325BJ107MY-T 是否符合 RoHS 标准?
是的,JMK325BJ107MY-T 符合 RoHS 标准。
JMK325BJ107MY-T 的交货期是多少?
JMK325BJ107MY-T 的标准交货期约为 11 周。有库存的数量由 Master Electronics 发货。
有存货: 13,466
发货 today, 输入设置值。
最小订购数量: 2000
此消息模板用于通知联盟会员某个订单已付款。当金额被扣款时,订单会获得已付款状态。: 2000
工厂交货期 11 周
English
中文 / 汉语
Deutsch
Español
Nederlands