GMK325BJ226MM-T
Taiyo YudenMulti Layer Ceramic Capacitor - SMD - 22uF ±20% - 35VDC - X5R - 1210 - Tape&Reel ...
描述
The Taiyo Yuden GMK325BJ226MM-T is a high-quality multi-layer ceramic capacitor designed for surface mount applications. With a capacitance of 22uF and a tolerance of ±20%, this capacitor offers reliable performance in a compact size. It operates at a voltage of 35VDC and features an X5R temperature characteristic, making it suitable for a wide range of electronic devices. This capacitor is packaged in a 1210 size, and is conveniently delivered on tape and reel, allowing for easy integration into automated manufacturing processes. Trust in the Taiyo Yuden GMK325BJ226MM-T for superior capacitance and robust construction in your electronic designs.
Search Keywords: GMK325BJ226MMT
规格
有存货: 1,000
可立即发货
Minimum Order Quantity: 500
Multiple: 500
工厂交货期 19 周
English
Chinese
Spanish