描述
The SV MICROWAVE M55339/30-30003 is a high-quality SMA Female to Female to Female Adapter designed for seamless connections between SMA connectors. This adapter allows for easy integration of SMA-compatible devices, such as antennas, cables, and RF components, enabling smooth signal transmission and efficient communication. It is meticulously crafted using premium materials to ensure excellent performance, durability, and reliability in various applications, including telecommunications, aerospace, and defense industries. With its compact and user-friendly design, this adapter offers convenient installation and versatile usage options. Upgrade your connectivity solution with the SV MICROWAVE M55339/30-30003 SMA Female to Female to Female Adapter for exceptional performance and superior connection reliability.
搜索关键词: M553393030003
规格
常见问题
M55339/30-30003 是否符合 RoHS 标准?
是的,M55339/30-30003 符合 RoHS 标准。
M55339/30-30003 的交货期是多少?
M55339/30-30003 的标准交货期约为 14 周。有库存的数量由 Master Electronics 发货。
有存货: 33
可立即发货
工厂交货期 14 周
English
中文 / 汉语
Deutsch
Español
Nederlands