M3933/25-60N
The M3933/25-60N is a 1 dB SMA plug-to-jack micro attenuator designed for operation from DC to 18.0 GHz. ...
描述
The M3933/25-60N is a fixed 1 dB micro attenuator with an SMA plug-to-jack configuration, operating across a frequency range of DC to 18.0 GHz. It features a 50 Ohm impedance, an attenuation accuracy of ±0.3 dB, and a VSWR that varies from 1.10:1 to 1.35:1 across its operational band. The device handles an average power of 2 Watts at 25°C and operates reliably over a wide temperature range from -55°C to +125°C. Constructed with a passivated stainless steel body and gold-plated contacts, this attenuator is ideal for RF and microwave systems requiring precise and stable signal attenuation.
搜索关键词: M39332560N
规格
FREQUENTLY ASKED QUESTIONS
Is M3933/25-60N RoHS compliant?
Yes, M3933/25-60N is RoHS compliant.
What is the lead time for M3933/25-60N?
The standard lead time for M3933/25-60N is approximately 25 days. In-stock quantities ship from Master Electronics.
有存货: 23
发货 today, 输入设置值。
工厂交货期 25 周
English
中文 / 汉语
Español