Panasonic Electronic Components
Panasonic offers high quality, standard and custom relays, connectors, and electromechanical components such as switches, encoders and potentiometers. Panasonic's extensive line includes solutions for the industrial, telecommunications, medical and test & measurement markets, as well as automotive grade relays for the transportation industry including solutions for electric and hybrid vehicles.
masterelectronics.com
电话号码:(952) 960-4774
电子邮件: webstore@masterelectronics.com
Relays, Connectors & Electromechanical Components by Panasonic
授权经销商
产品类别
继电器 (5,380)
连接器 (645)
机电元件 (575)
射频与微波 (149)
传感器与传感元件 (110)
光电子器件 (55)
其他 (37)
热管理 (12)
工业自动化与控制 (11)
电源 (10)
工具与耗材 (7)
电线与电缆 (5)
电阻器 (3)
电容器 (1)
分立半导体 (1)
显示模块 (1)
热门产品
Panasonic Electronic Components
AGN20012
AGN20012
Signal Relay 12VDC 1A DPDT(10.6x5.7x9)mm THT
Panasonic Electronic Components
AGN20024
AGN20024
Signal Relay 24VDC 1A DPDT(10.6x5.7x9)mm THT
Panasonic Electronic Components
AGQ200A24Z
AGQ200A24Z
Signal Relay 24VDC 2A DPDT(10.6x8.4x5.4)mm SMD
Panasonic Electronic Components
CP1-12V
CP1-12V
Relays 12VDC 225Ohm 20(NO)/10(NC)A SPDT(14mm 13mm 9.5mm) THT Automotive Relay Automotive
Panasonic Electronic Components
JW2SN-DC12V
JW2SN-DC12V
General purpose relay - Electromechanical relay – Miniature PCB type power relay - Miniature size with universal terminal footprint - High dielectric with standing for transient protection- Sealed construction for automatic cleaning - DPDT (2 Form C) – Si
Panasonic Electronic Components
SP4-P-DC24V
SP4-P-DC24V
Power Relay 24VDC 10A 4PDT(51x25.6x22)mm THT
Panasonic Electronic Components
TQ2-9V
TQ2-9V
Signal Relay 9VDC 1A DPDT(14x9x5)mm THT
Panasonic Electronic Components
TX2-12V
TX2-12V
Signal Relay 12VDC 2A DPDT(15x7.4x8.2)mm THT Medical
Panasonic Electronic Components
TX2-24V
TX2-24V
Signal Relay - 24 VDC - DPDT - 2 A - TX Series - Through Hole - Non Latching.
Panasonic Electronic Components
TX2-5V
TX2-5V
Signal Relay - 5 VDC - DPDT - 2 A - TX Series - Through Hole - Non Latching.
购买 Panasonic Electronic Components
购买 Panasonic Electronic Components
2254
产品
ABS1114519
Panasonic Electronic Components
Switch Snap Action N.O./N.C. SPDT Simulated Roller Lever Quick Connect 0.1A 250VAC 30VDC 0.54N Screw Mount Automo ...
查看产品
ABS1410519
Panasonic Electronic Components
Switch Snap Action N.O./N.C. SPDT Pin Plunger Solder 0.1A 250VAC 30VDC 1.47N Screw Mount Automotive Carton/Case
查看产品
ABS1413409
Panasonic Electronic Components
Switch Snap Action N.O./N.C. SPDT Long Hinge Lever Solder 2A 250VAC 125VDC 0.25N Screw Mount Automotive Carton/Ca ...
查看产品
ABS1414519
Panasonic Electronic Components
The ABS1414519 is a subminiature, dust-protected SPDT snap-action switch featuring a simulated roller lever, sold ...
查看产品
English
中文 / 汉语
Deutsch
Español
Nederlands