help desk software
TF1500A15K by sl power / advanced energy
图片仅供参考 - 请查看制造商规格

TF1500A15K

1500W Single Output AC to DC Power Supplies ...

查看数据表 询问数据表
符合 RoHS
包装
附件
请求编程报价
合规证书

描述

TF1500A15K is a 1500W single output industrial grade AC-DC power supply designed for demanding applications requiring high power and precise voltage/current control. It delivers 15V output at a rated current of 100A with 90% efficiency, featuring programmable output voltage and current adjustable from 0% to 105% of rated values. The unit accepts universal AC input (100-240Vac, 47-63Hz) and includes comprehensive protection features including overvoltage, overload, overtemperature, and fan failure protection. Communication interfaces include RS232, RS485, and I²C for remote setting and monitoring, along with remote ON/OFF control and remote sense functions. This power supply is ideal for industrial automation, lighting, audio visual, broadcast, and display/signage applications where reliable high-power delivery and flexible control are essential.

搜索关键词: TF1500A15K

规格

产品属性
属性值
选择属性
找到的产品: 0
供应商:
SL Power / Advanced Energy
部件编号:
TF1500A15K
计量单位:
每 Each
RoHS:
Yes
HTS:
8504409540
COO:
TW
ECCN:
EAR99
供应商标准包装: 此信息提供给偏好按制造商标准包装数量的倍数购买的客户。最小订购数量和要求的订购倍数会与我们的价格和库存信息一起显示。
42
尺寸:
280 x 127 x 64104mmmm

常见问题

TF1500A15K 是否符合 RoHS 标准?

是的,TF1500A15K 符合 RoHS 标准。

TF1500A15K 的交货期是多少?

TF1500A15K 的标准交货期约为 12 周。有库存的数量由 Master Electronics 发货。

有存货: 30

发货 today, 输入设置值。

工厂交货期 12 周

价格 (USD)

数量
单价
1
$1,904.69
5
$1,899.92
11
$1,895.17
21
$1,014.05
32
$679.48
42 +
$665.90