TE90A1251N01
90 W, Single Output, 12 VDC@7.5 A Industrial Desktop AC-DC Power Supply ...
描述
TE90A1251N01 is a 90W single output external AC-DC power supply designed for test & measurement and industrial applications. It delivers 12.0V output at 7.50A with low ripple and noise of 120mV pk-pk, featuring ±1% line regulation and ±5% load regulation. The unit accepts a universal input range of 100-240Vac (±10%) at 47-63Hz and meets DoE Efficiency Level VI requirements with no-load input power less than 2.01W. It features an IP22 rated enclosure, complies with EN/CSA/UL/IEC 60950-1 safety standards, and meets Class B conducted and radiated EMI requirements per FCC Part 15 and EN55011/CISPR11. The power supply operates from -20°C to +70°C with derating above 40°C, and offers an E-cap life of greater than 7 years with MTBF exceeding 500,000 hours.
搜索关键词: TE90A1251N01
规格
常见问题
TE90A1251N01 是否符合 RoHS 标准?
是的,TE90A1251N01 符合 RoHS 标准。
TE90A1251N01 的交货期是多少?
TE90A1251N01 的标准交货期约为 8 周。有库存的数量由 Master Electronics 发货。
有存货: 158
发货 today, 输入设置值。
库存数量的起订量: 2
缺货数量的起订量: 2
工厂交货期 8 周
English
中文 / 汉语
Deutsch
Español
Nederlands