help desk software
TE60A1803N01 by sl power / advanced energy
图片仅供参考 - 请查看制造商规格

TE60A1803N01

60 W, Single Output, 18 VDC@3.4 A Industrial Desktop AC-DC Power Supply ...

查看数据表 询问数据表
符合 RoHS
包装
附件
请求编程报价
合规证书

描述

TE60A1803N01 is a 60W single output external AC-DC power supply designed for test & measurement and industrial applications. It delivers 18.0V output at 3.40A with ±1% line regulation and ±5% load regulation, featuring 180mV pk-pk ripple and noise. The unit accepts universal AC input of 90-264Vac (47-63Hz) and meets DoE Efficiency Level VI requirements with no-load input power less than 0.210W. It features an IP22 rated enclosure, complies with EN/IEC/UL60950-1 safety standards, and meets Class B conducted and radiated EMI requirements per EN55011/CISPR11 and FCC Part 15.109. With an MTBF exceeding 250,000 hours and E-cap life greater than 8 years, this power supply offers reliable performance in demanding environments.

搜索关键词: TE60A1803N01

规格

产品属性
属性值
选择属性
找到的产品: 0
供应商:
SL Power / Advanced Energy
部件编号:
TE60A1803N01
计量单位:
每 Each
RoHS:
Yes
HTS:
8504409520
COO:
VN
ECCN:
EAR99
供应商标准包装: 此信息提供给偏好按制造商标准包装数量的倍数购买的客户。最小订购数量和要求的订购倍数会与我们的价格和库存信息一起显示。
250

常见问题

TE60A1803N01 是否符合 RoHS 标准?

是的,TE60A1803N01 符合 RoHS 标准。

TE60A1803N01 的交货期是多少?

TE60A1803N01 的标准交货期约为 8 周。有库存的数量由 Master Electronics 发货。

有存货: 238

发货 today, 输入设置值。

库存数量的起订量: 3

缺货数量的起订量: 3

工厂交货期 8 周

价格 (USD)

数量
单价
3
$98.99
10
$98.74
25
$98.49
50
$98.25
63
$98.00
125
$52.14
188
$35.76
250 +
$35.04