help desk software
TE40A1803F01 by sl power / advanced energy
图片仅供参考 - 请查看制造商规格

TE40A1803F01

Ac-Dc Regulated Power Supply Module |Sl Power TE40A1803F01 ...

查看数据表 询问数据表
符合 RoHS
包装
附件
请求编程报价
合规证书

描述

TE40A1803F01 is a 40W single-output external AC-DC power supply designed for test and measurement and industrial applications. It delivers 18.0V at 2.20A maximum output current with 180mV peak-to-peak ripple and noise, featuring ±1% line regulation and ±5% load regulation. The unit operates from a universal AC input of 100-240Vac (±10%, 47-63Hz) and includes comprehensive protection features including overvoltage protection (120%-150% trip range), overload protection in hiccup mode, short circuit protection with auto-recovery, and overtemperature shutdown with auto-recovery. It meets DoE Efficiency Level VI requirements with less than 0.1W no-load input power, provides input-output isolation of 4000Vac, and is approved to EN/IEC/UL60950-1 2nd Edition Amendment 2. The TE40A1803F01 is ideal for powering test equipment, industrial control systems, and measurement instruments requiring reliable, regulated 18V power with excellent EMC performance and a 3-year warranty.

搜索关键词: TE40A1803F01

规格

产品属性
属性值
选择属性
找到的产品: 0
供应商:
SL Power / Advanced Energy
部件编号:
TE40A1803F01
计量单位:
每 Each
RoHS:
Yes
HTS:
8504409510
COO:
VN
ECCN:
EAR99
供应商标准包装: 此信息提供给偏好按制造商标准包装数量的倍数购买的客户。最小订购数量和要求的订购倍数会与我们的价格和库存信息一起显示。
250

常见问题

TE40A1803F01 是否符合 RoHS 标准?

是的,TE40A1803F01 符合 RoHS 标准。

TE40A1803F01 的交货期是多少?

TE40A1803F01 的标准交货期约为 8 周。有库存的数量由 Master Electronics 发货。

有存货: 196

可立即发货

库存数量的起订量: 3

缺货数量的起订量: 3

工厂交货期 8 周

价格 (USD)

数量
单价
3
$75.72
10
$75.53
25
$75.35
50
$75.15
63
$74.97
125
$39.88
188
$27.36
250 +
$26.81