help desk software
TE40A1803B01 by sl power / advanced energy
图片仅供参考 - 请查看制造商规格

TE40A1803B01

Ac-Dc Regulated Power Supply Module |Sl Power TE40A1803B01 ...

查看数据表 询问数据表
符合 RoHS
包装
附件
请求编程报价
合规证书

描述

TE40A1803B01 is a 40W single output external AC-DC power supply designed for test & measurement and industrial applications. It delivers 18.0V output at 2.20A with 180mV pk-pk ripple and noise, featuring ±1% line regulation and ±5% load regulation. The unit accepts a universal input range of 90-264Vac at 47-63Hz and includes overvoltage protection with a 120%–150% trip range. This Class II wall-plug configuration with interchangeable blades meets DoE Efficiency Level VI requirements, EN/IEC/UL60950-1 safety standards, and Class B conducted and radiated emissions per EN55011/CISPR11 and FCC Part 15.109. With an MTBF exceeding 250,000 hours and operating temperature range of -20°C to +50°C, it provides reliable power conversion for demanding industrial environments.

搜索关键词: TE40A1803B01

规格

产品属性
属性值
选择属性
找到的产品: 0
供应商:
SL Power / Advanced Energy
部件编号:
TE40A1803B01
计量单位:
每 Each
RoHS:
Yes
HTS:
8504409510
COO:
VN
ECCN:
EAR99
供应商标准包装: 此信息提供给偏好按制造商标准包装数量的倍数购买的客户。最小订购数量和要求的订购倍数会与我们的价格和库存信息一起显示。
250

常见问题

TE40A1803B01 是否符合 RoHS 标准?

是的,TE40A1803B01 符合 RoHS 标准。

TE40A1803B01 的交货期是多少?

TE40A1803B01 的标准交货期约为 8 周。有库存的数量由 Master Electronics 发货。

有存货: 263

发货 today, 输入设置值。

库存数量的起订量: 3

缺货数量的起订量: 3

工厂交货期 8 周

价格 (USD)

数量
单价
3
$77.97
10
$77.78
25
$77.58
50
$77.39
63
$77.19
125
$41.07
188
$28.16
250 +
$27.60