help desk software
TE40A1802N01 by sl power / advanced energy
图片仅供参考 - 请查看制造商规格

TE40A1802N01

TE40 Series 40 W 18 V Output Class II Level VI Desktop Power Adapter ...

查看数据表
符合 RoHS
包装
附件
请求编程报价
合规证书

描述

TE40A1802N01 is a 40W single-output AC-DC external power supply designed for test, measurement, and industrial applications. It features an 18.0V output at 2.20A with universal AC input of 90-264Vac, meeting DoE Efficiency Level VI requirements and delivering less than 0.1W no-load input power. The unit provides ±1% line regulation and ±5% load regulation with 180mV pk-pk ripple and noise, along with comprehensive protection including overvoltage, overload, and short-circuit protection in hiccup mode. It is approved to EN/IEC/UL60950-1 2nd Edition Amendment 2, meets Class B conducted and radiated emissions standards with 6dB margin, and offers an MTBF exceeding 250,000 hours with greater than 7-year E-cap life. This power supply is ideal for applications requiring reliable, regulated DC power in harsh industrial environments with stringent EMC requirements.

搜索关键词: TE40A1802N01

规格

产品属性
属性值
选择属性
找到的产品: 0
供应商:
SL Power / Advanced Energy
部件编号:
TE40A1802N01
计量单位:
每 Each
RoHS:
Yes
HTS:
8504409510
COO:
VN
ECCN:
EAR99
供应商标准包装: 此信息提供给偏好按制造商标准包装数量的倍数购买的客户。最小订购数量和要求的订购倍数会与我们的价格和库存信息一起显示。
250

常见问题

TE40A1802N01 是否符合 RoHS 标准?

是的,TE40A1802N01 符合 RoHS 标准。

TE40A1802N01 的交货期是多少?

TE40A1802N01 的标准交货期约为 6 天。有库存的数量由 Master Electronics 发货。

有存货: 115

可立即发货

库存数量的起订量: 3

缺货数量的起订量: 3

工厂交货期 6 周

价格 (USD)

数量
单价
3
$46.42
10
$30.64
25
$29.68
50
$28.46
63
$28.17
125
$27.90
188
$27.75
250 +
$27.68