TE40A1203C01
ITE, switching external PSU, 40 watts, single output, 12Vout, Class II Wall-Plug ...
描述
The SL POWER / CONDOR&AULT TE40A1203C01 is a highly reliable and efficient power adapter, ideal for a wide range of applications. This power supply unit delivers 40 watts of continuous power, featuring universal AC input that supports a voltage range of 100 to 240VAC, making it suitable for global usage. With an output voltage of 12V and current rating of 3A, it ensures stable and consistent power delivery for your devices. Designed with safety and performance in mind, the TE40A1203C01 complies with international safety standards, ensuring reliable operation and protection against over-voltage and short-circuit conditions. Its compact size and robust design make it a versatile choice for industrial, medical, and commercial use. Whether you're powering equipment, electronics, or other devices, this adapter is engineered to meet demanding requirements with efficiency and ease.
搜索关键词: TE40A1203C01
规格
常见问题
TE40A1203C01 是否符合 RoHS 标准?
是的,TE40A1203C01 符合 RoHS 标准。
TE40A1203C01 的交货期是多少?
TE40A1203C01 的标准交货期约为 8 周。有库存的数量由 Master Electronics 发货。
有存货: 0
已订购:
187
可以发货 10/19/26
缺货数量的起订量: 63
工厂交货期 8 周
English
中文 / 汉语
Deutsch
Español
Nederlands