TE30A2402F01
30 W, Single Output, 24 VDC@1.33 A Industrial Desktop AC-DC Power Supply ...
描述
TE30A2402F01 is a single output external AC-DC power supply from the TE30 family, designed for test & measurement and industrial grade applications. It delivers 24V output with a 2.1 x 5.5 x 9.5mm straight barrel plug connector (center positive) and features a universal input range of 90-264 VAC. The unit meets DoE Efficiency Level VI requirements and complies with EN55032/CISPR22 and FCC Part 15.109 Class B conducted and radiated emissions with 6dB margin. It is approved to EN/IEC/UL60950-1, 2nd Edition, Amendment 2, and meets heavy industrial levels of EN61000 EMC requirements. With an E-Cap life exceeding 8 years and MTBF greater than 10,000 hours, this power supply is ideal for broadcast, automation, lighting, and ITE & communications applications.
搜索关键词: TE30A2402F01
规格
有存货: 236
可立即发货
库存数量的起订量: 4
缺货数量的起订量: 4
工厂交货期 6 周
English
中文 / 汉语
Español