TE30A1803N01 by sl power / advanced energy
图片仅供参考 - 请查看制造商规格

TE30A1803N01

Ac-Dc Regulated Power Supply Module |Sl Power TE30A1803N01 ...

查看数据表 询问数据表
符合 RoHS
包装
附件
请求编程报价
合规证书

描述

TE30A1803N01 is a 30W single output external AC-DC power supply designed for test & measurement and industrial grade applications. It delivers 18.0V output at 1.67A with a ripple and noise specification of 180mV pk-pk, featuring ±1% line regulation and ±5% load regulation. The unit accepts a universal input voltage range of 90-264 VAC and meets DoE Efficiency Level VI requirements. It is approved to EN/IEC/UL60950-1 2nd Edition and meets EN55032/CISPR22 Class B conducted and radiated emissions with margin. The power supply features heavy industrial levels of EN61000 EMC requirements including ESD immunity up to ±8kV contact and ±15kV air discharge, making it suitable for demanding industrial, broadcast, automation, and ITE & communications applications.

搜索关键词: TE30A1803N01

规格

产品属性
属性值
选择属性
找到的产品: 0
供应商:
SL Power / Advanced Energy
部件编号:
TE30A1803N01
计量单位:
每 Each
RoHS:
Yes
HTS:
8504409510
COO:
VN
ECCN:
EAR99
供应商标准包装: 供应商原始包装中所含物品的数量、长度、重量或体积,以便高效存储、搬运和配送。
250

常见问题

TE30A1803N01 是否符合 RoHS 标准?

是的,TE30A1803N01 符合 RoHS 标准。

TE30A1803N01 的交货期是多少?

TE30A1803N01 的标准交货期约为 8 周。有库存的数量由 Master Electronics 发货。

有存货: 360

可立即发货

缺货数量的起订量: 63

工厂交货期 8 周

价格 (USD)

数量
单价
1
$62.11
10
$61.95
25
$61.80
50
$61.64
63
$61.49
125
$32.81
188
$23.03
250 +
$22.57