help desk software
TE30A1203N01 by sl power / advanced energy
图片仅供参考 - 请查看制造商规格

TE30A1203N01

Ac-Dc Regulated Power Supply Module |Sl Power TE30A1203N01 ...

查看数据表 询问数据表
符合 RoHS
包装
附件
请求编程报价
合规证书

描述

TE30A1203N01 is a 30W single output external AC-DC power supply designed for test & measurement and industrial grade applications. It delivers 12.0V output at 2.50A with a ripple and noise of 120mV pk-pk, featuring ±1% line regulation and ±5% load regulation. The unit accepts a universal input range of 90-264VAC at 47-63Hz and meets DoE Efficiency Level VI requirements with no-load input power below 0.1W. It features a Class II desktop configuration with IEC60320 C8 receptacle input and a 2.5 x 5.5 x 9.5mm straight barrel type center positive output connector. The power supply meets EN55032/CISPR22 and FCC Part 15 Class B conducted and radiated emissions standards, and is approved to EN/IEC/UL60950-1, making it suitable for display, audio visual, automation, ITE & communications, and broadcast applications.

搜索关键词: TE30A1203N01

规格

产品属性
属性值
选择属性
找到的产品: 0
供应商:
SL Power / Advanced Energy
部件编号:
TE30A1203N01
计量单位:
每 Each
RoHS:
Yes
HTS:
8504409510
COO:
VN
ECCN:
EAR99
供应商标准包装: 此信息提供给偏好按制造商标准包装数量的倍数购买的客户。最小订购数量和要求的订购倍数会与我们的价格和库存信息一起显示。
250

常见问题

TE30A1203N01 是否符合 RoHS 标准?

是的,TE30A1203N01 符合 RoHS 标准。

TE30A1203N01 的交货期是多少?

TE30A1203N01 的标准交货期约为 8 周。有库存的数量由 Master Electronics 发货。

有存货: 360

可立即发货

库存数量的起订量: 4

缺货数量的起订量: 4

工厂交货期 8 周

价格 (USD)

数量
单价
4
$62.11
10
$61.95
25
$61.80
50
$61.64
63
$61.49
125
$32.81
188
$23.03
250 +
$22.57