help desk software
TE20A4803N01 by sl power / advanced energy
图片仅供参考 - 请查看制造商规格

TE20A4803N01

TE20A 48V 20W Level VI (Class II) Desktop Adaptor - IEC60320 C8 Input Receptacle ...

查看数据表 询问数据表
符合 RoHS
包装
附件
请求编程报价
合规证书

描述

TE20A4803N01 is a high-performance external AC-DC power supply delivering 20W of output power at 48.0V with 0.42A output current. It features a universal input range of 90-264Vac and meets DoE Efficiency Level VI requirements with no-load input power less than 0.1W. The unit provides ±1% line regulation and ±5% load regulation with 480mV pk-pk ripple and noise. It is approved to EN/IEC/UL60950-1 2nd Edition and meets EN55022/CISPR22 Class B conducted and radiated emissions with 6dB margin. With an IP22 rated enclosure, MTBF exceeding 1,000,000 hours, and E-cap life greater than 10 years, this power supply is ideal for test & measurement and industrial applications requiring reliable, efficient power conversion.

搜索关键词: TE20A4803N01

规格

产品属性
属性值
选择属性
找到的产品: 0
供应商:
SL Power / Advanced Energy
部件编号:
TE20A4803N01
计量单位:
每 Each
RoHS:
Yes
HTS:
8504409510
COO:
VN
ECCN:
EAR99
供应商标准包装: 此信息提供给偏好按制造商标准包装数量的倍数购买的客户。最小订购数量和要求的订购倍数会与我们的价格和库存信息一起显示。
250

常见问题

TE20A4803N01 是否符合 RoHS 标准?

是的,TE20A4803N01 符合 RoHS 标准。

TE20A4803N01 的交货期是多少?

TE20A4803N01 的标准交货期约为 8 周。有库存的数量由 Master Electronics 发货。

有存货: 475

可立即发货

库存数量的起订量: 5

缺货数量的起订量: 63

工厂交货期 8 周

价格 (USD)

数量
单价
5
$41.87
10
$41.77
25
$41.66
50
$41.56
63
$41.45
125
$22.12
188
$15.53
250 +
$15.22