TE20A1203N01
18 W, Single Output, 12 VDC@1.5 A Industrial Desktop AC-DC Power Supply ...
描述
TE20A1203N01 is a high-performance external AC-DC power supply designed for test & measurement and industrial applications. It delivers 12.0V output at 1.50A with 18W output power, featuring 120mV pk-pk ripple and noise, ±1% line regulation, and ±5% load regulation. The unit accepts universal input of 90-264Vac and meets DoE Efficiency Level VI requirements with less than 0.1W no-load input power. It is approved to EN/IEC/UL60950-1 2nd Edition and meets EN55022/CISPR22 Class B conducted and radiated emissions with 6dB margin. With an IP22 rated enclosure, MTBF exceeding 1,000,000 hours, and E-cap life greater than 10 years, this power supply provides reliable operation in demanding industrial environments.
搜索关键词: TE20A1203N01
规格
常见问题
TE20A1203N01 是否符合 RoHS 标准?
是的,TE20A1203N01 符合 RoHS 标准。
TE20A1203N01 的交货期是多少?
TE20A1203N01 的标准交货期约为 8 周。有库存的数量由 Master Electronics 发货。
有存货: 479
可立即发货
库存数量的起订量: 5
缺货数量的起订量: 63
工厂交货期 8 周
English
中文 / 汉语
Deutsch
Español
Nederlands