TE20A0703F01
15 W, Single Output, 7.5 VDC@2.0 A Industrial Desktop AC-DC Power Supply ...
描述
TE20A0703F01 is a 20-watt desktop AC-DC power supply designed for test and measurement and industrial applications. This model delivers 7.5V at 2.00A output power with 15W rated capacity, featuring a universal input range of 90-264Vac and meeting DoE Efficiency Level VI requirements. The unit provides excellent output stability with ±1% line regulation and ±5% load regulation, while maintaining low ripple and noise of 75mV peak-to-peak. It meets heavy industrial levels of EN61000 EMC standards, Class B conducted and radiated emissions per FCC Part 15, EN55022, and CISPR22 with 6dB margin on conducted emissions and 3dB margin on radiated emissions. The power supply features an IP22-rated enclosure, >10 year E-cap life, and >1,000,000 hours MTBF, making it suitable for demanding industrial and test equipment applications requiring reliable, regulated power delivery.
搜索关键词: TE20A0703F01
规格
常见问题
TE20A0703F01 是否符合 RoHS 标准?
是的,TE20A0703F01 符合 RoHS 标准。
TE20A0703F01 的交货期是多少?
TE20A0703F01 的标准交货期约为 8 周。有库存的数量由 Master Electronics 发货。
有存货: 233
发货 today, 输入设置值。
库存数量的起订量: 5
缺货数量的起订量: 5
工厂交货期 8 周
English
中文 / 汉语
Deutsch
Español
Nederlands