help desk software
TE20A0503N01 by sl power / advanced energy
图片仅供参考 - 请查看制造商规格

TE20A0503N01

15 W, Single Output, 5 VDC@3.0 A Industrial Desktop AC-DC Power Supply ...

查看数据表 询问数据表
符合 RoHS
包装
附件
请求编程报价
合规证书

描述

TE20A0503N01 is a high-performance external AC-DC power supply designed for test & measurement and industrial applications. It delivers 5.0V output at 3.00A with 15W output power, featuring a universal input range of 90-264Vac. The unit offers excellent regulation with ±1% line regulation and ±5% load regulation, along with low ripple and noise of 75mV pk-pk. It meets DoE Efficiency Level VI requirements with no-load input power less than 0.1W, and is approved to EN/IEC/UL60950-1 safety standards. With an IP22 rated enclosure, MTBF exceeding 1,000,000 hours, and E-cap life greater than 10 years, this power supply is ideal for demanding industrial environments requiring reliable, efficient power conversion.

搜索关键词: TE20A0503N01

规格

产品属性
属性值
选择属性
找到的产品: 0
供应商:
SL Power / Advanced Energy
部件编号:
TE20A0503N01
计量单位:
每 Each
RoHS:
Yes
HTS:
8504409510
COO:
VN
ECCN:
EAR99
供应商标准包装: 此信息提供给偏好按制造商标准包装数量的倍数购买的客户。最小订购数量和要求的订购倍数会与我们的价格和库存信息一起显示。
250

常见问题

TE20A0503N01 是否符合 RoHS 标准?

是的,TE20A0503N01 符合 RoHS 标准。

TE20A0503N01 的交货期是多少?

TE20A0503N01 的标准交货期约为 8 周。有库存的数量由 Master Electronics 发货。

有存货: 423

发货 today, 输入设置值。

库存数量的起订量: 5

缺货数量的起订量: 5

工厂交货期 8 周

价格 (USD)

数量
单价
5
$42.71
10
$42.61
25
$42.49
50
$42.39
63
$42.28
125
$22.56
188
$15.84
250 +
$15.52