TE10A2403N01
Ac-Dc Regulated Power Supply Module |Sl Power TE10A2403N01 ...
描述
TE10A2403N01 is a high-performance external AC-DC power supply designed for test & measurement and industrial applications. It delivers 24.0V output at 0.5A with 12W output power, featuring ±1% line regulation and ±5% load regulation with 240mV pk-pk ripple and noise. The unit accepts universal AC input of 100-240Vac (±10%) at 47-63Hz and meets DoE Efficiency Level VI requirements with less than 0.1W no-load input power. It is approved to EN/IEC/UL60950-1 2nd Edition and meets EN55022/CISPR22 Class B conducted and radiated emissions standards. With an MTBF exceeding 1,000,000 hours, IP22 rated enclosure, and operating temperature range of -20°C to +50°C, this power supply provides reliable performance in demanding environments.
搜索关键词: TE10A2403N01
规格
常见问题
TE10A2403N01 是否符合 RoHS 标准?
是的,TE10A2403N01 符合 RoHS 标准。
TE10A2403N01 的交货期是多少?
TE10A2403N01 的标准交货期约为 8 周。有库存的数量由 Master Electronics 发货。
有存货: 443
可立即发货
库存数量的起订量: 10
缺货数量的起订量: 10
工厂交货期 8 周
English
中文 / 汉语
Deutsch
Español
Nederlands