help desk software
TE10A0703N01 by sl power / advanced energy
图片仅供参考 - 请查看制造商规格

TE10A0703N01

10 W, Single Output, 7.5 VDC@1.3 A Industrial Desktop AC-DC Power Supply ...

查看数据表 询问数据表
符合 RoHS
包装
附件
请求编程报价
合规证书

描述

TE10A0703N01 is a 10W single-output AC-DC external power supply designed for test & measurement and industrial applications. It delivers 7.5V at 1.3A output with 75mV peak-to-peak ripple and noise, featuring ±1% line regulation and ±5% load regulation. The unit accepts universal AC input from 100-240Vac (±10%, 47-63Hz), incorporates a straight barrel type connector with center positive polarity, and meets DoE Efficiency Level VI requirements with less than 0.1W no-load input power. It is fully compliant with EN/IEC/UL60950-1 safety standards, EN55022/CISPR22 Class B EMC requirements with 6dB margin, and provides overtemperature, overload, and short-circuit protection with auto-recovery in hiccup mode. The supply operates over -20°C to +50°C, features an IP22-rated enclosure, and delivers >1,000,000 hours MTBF with >10 year E-cap life, making it suitable for demanding industrial and test equipment applications.

搜索关键词: TE10A0703N01

规格

产品属性
属性值
选择属性
找到的产品: 0
供应商:
SL Power / Advanced Energy
部件编号:
TE10A0703N01
计量单位:
每 Each
RoHS:
Yes
HTS:
8504409510
COO:
VN
ECCN:
EAR99
供应商标准包装: 此信息提供给偏好按制造商标准包装数量的倍数购买的客户。最小订购数量和要求的订购倍数会与我们的价格和库存信息一起显示。
250

常见问题

TE10A0703N01 是否符合 RoHS 标准?

是的,TE10A0703N01 符合 RoHS 标准。

TE10A0703N01 的交货期是多少?

TE10A0703N01 的标准交货期约为 8 周。有库存的数量由 Master Electronics 发货。

有存货: 272

发货 today, 输入设置值。

库存数量的起订量: 10

缺货数量的起订量: 10

工厂交货期 8 周

价格 (USD)

数量
单价
10
$34.97
25
$34.88
50
$34.80
63
$34.71
125
$18.52
188
$13.00
250 +
$12.74