help desk software
SLE90S2403F01 by sl power / advanced energy
图片仅供参考 - 请查看制造商规格

SLE90S2403F01

90 Watts Single Output External Power Adapters ...

查看数据表 询问数据表
符合 RoHS
包装
附件
请求编程报价
合规证书

描述

SLE90S2403F01 is a 90W single output external AC-DC power adapter designed for medical and industrial applications. It delivers 24.0V output at a maximum load of 3.75A with 88.6% average efficiency, featuring 200 mV pk-pk ripple and noise, ±1% line regulation, and ±5% load regulation. The adapter accepts a wide input voltage range of 90 to 264 VAC at 47 to 63 Hz, with 2 x MOPP input to output isolation rated at 4,000 VAC. It includes comprehensive protection features such as overvoltage, overcurrent, and short circuit protection, along with low touch leakage current of =100 µA. With IEC60320 C14 (class I) inlet, medical (IEC 60601-1) and ITE (IEC 62368-1) safety certifications, and DoE Efficiency Level VI compliance, this adapter is ideal for medical equipment up to class BF and industrial applications requiring reliable power conversion.

搜索关键词: SLE90S2403F01

规格

产品属性
属性值
选择属性
找到的产品: 0
供应商:
SL Power / Advanced Energy
部件编号:
SLE90S2403F01
计量单位:
每 Each
RoHS:
Yes
HTS:
8504409520
COO:
CN
ECCN:
EAR99
供应商标准包装: 此信息提供给偏好按制造商标准包装数量的倍数购买的客户。最小订购数量和要求的订购倍数会与我们的价格和库存信息一起显示。
250

常见问题

SLE90S2403F01 是否符合 RoHS 标准?

是的,SLE90S2403F01 符合 RoHS 标准。

SLE90S2403F01 的交货期是多少?

SLE90S2403F01 的标准交货期约为 10 周。有库存的数量由 Master Electronics 发货。

有存货: 122

可立即发货

库存数量的起订量: 2

缺货数量的起订量: 2

工厂交货期 10 周

价格 (USD)

数量
单价
2
$140.07
10
$139.72
25
$139.37
50
$139.03
63
$138.68
125
$73.78
188
$50.60
250 +
$49.59