描述
The SLE65S1503N01 is a 65-watt single-output AC-DC external power adapter from Advanced Energy's SL Power SLE65 series, designed for industrial and medical applications. It delivers a regulated 15.0 V output at up to 4.3 A with 64.5 W maximum power, featuring ±1% line regulation and ±5% load regulation, with output ripple and noise of 200 mV peak-to-peak. The adapter meets both medical (IEC 60601-1) and ITE (IEC 62368-1) safety standards, provides 2x MOPP input-to-output isolation rated at 4,000 VAC, and includes comprehensive protection against overvoltage, overcurrent, and short circuits with auto-recovery capability. It achieves 89% average efficiency, complies with DoE Level VI and EU CoC V5 Tier 2 standards, and operates reliably from 0°C to +40°C ambient with low leakage current (=100 µA), making it suitable for medical equipment up to class BF and various industrial control applications.
搜索关键词: SLE65S1503N01
规格
常见问题
SLE65S1503N01 是否符合 RoHS 标准?
是的,SLE65S1503N01 符合 RoHS 标准。
SLE65S1503N01 的交货期是多少?
SLE65S1503N01 的标准交货期约为 10 周。有库存的数量由 Master Electronics 发货。
有存货: 120
发货 today, 输入设置值。
库存数量的起订量: 3
缺货数量的起订量: 3
工厂交货期 10 周
English
中文 / 汉语
Deutsch
Español
Nederlands