help desk software
SLE48S2403F01 by sl power / advanced energy
图片仅供参考 - 请查看制造商规格

SLE48S2403F01

Plug-In Adapter Single-OUT 24V 2A 48W ...

查看数据表 询问数据表
符合 RoHS
包装
附件
请求编程报价
合规证书

描述

The SLE48S2403F01 is a 48-watt single-output AC-DC external power adapter designed for medical and industrial applications requiring certified safety compliance. It delivers 24.0 V output at a maximum load of 2.0 A with 150 mV pk-pk ripple and noise, featuring ±1% line regulation and ±5% load regulation at 87.80% average efficiency. The adapter meets Department of Energy Level VI and European Code of Conduct V5 Tier 2 efficiency standards, includes 2x MOPP input-to-output isolation rated at 4,000 VAC, and provides comprehensive protection against overvoltage, overcurrent, and short circuits with hiccup-mode restart. With medical and ITE safety certifications (IEC 60601-1, IEC 62368-1, EN 60601-1, EN 62368-1), low leakage current below 100 µA, and standby power consumption of =0.075 W, this adapter is ideal for mission-critical medical equipment, industrial control systems, and applications requiring robust EMC compliance and high reliability.

搜索关键词: SLE48S2403F01

规格

产品属性
属性值
选择属性
找到的产品: 0
供应商:
SL Power / Advanced Energy
部件编号:
SLE48S2403F01
计量单位:
每 Each
RoHS:
Yes
HTS:
8504409510
COO:
CN
ECCN:
EAR99
供应商标准包装: 此信息提供给偏好按制造商标准包装数量的倍数购买的客户。最小订购数量和要求的订购倍数会与我们的价格和库存信息一起显示。
250

常见问题

SLE48S2403F01 是否符合 RoHS 标准?

是的,SLE48S2403F01 符合 RoHS 标准。

SLE48S2403F01 的交货期是多少?

SLE48S2403F01 的标准交货期约为 10 周。有库存的数量由 Master Electronics 发货。

有存货: 120

可立即发货

库存数量的起订量: 4

缺货数量的起订量: 4

工厂交货期 10 周

价格 (USD)

数量
单价
4
$52.64
10
$52.51
25
$52.37
50
$52.24
63
$52.11
125
$27.81
188
$19.52
250 +
$19.13