SLE18S2403B01
18 W, Single Output, 24 VDC@0.7 A Industrial/Medical International Wallmount AC-DC Power Supply ...
描述
The SLE18S2403B01 is an 18-watt single-output external AC-DC power adapter designed for medical and industrial applications. It features a 24.0 V output with a maximum load of 0.7 A, input voltage range of 90 to 264 VAC, and meets both medical (IEC 60601-1) and ITE (IEC 62368-1) safety standards with 2x MOPP input-to-output isolation rated at 4,000 VAC. The adapter delivers 85.26% average efficiency, complies with DoE Level VI and EU CoC V5 Tier 2 efficiency directives, and includes comprehensive protection features including overvoltage, overcurrent, and short-circuit protection with low leakage current of =100 µA. Operating over 0 to +45°C ambient temperature with up to 5,000 m altitude capability and =0.075 W standby power consumption, this adapter is ideal for medical equipment up to class BF and industrial equipment requiring reliable, compact power delivery with interchangeable AC plug options.
搜索关键词: SLE18S2403B01
规格
常见问题
SLE18S2403B01 是否符合 RoHS 标准?
是的,SLE18S2403B01 符合 RoHS 标准。
SLE18S2403B01 的交货期是多少?
SLE18S2403B01 的标准交货期约为 10 周。有库存的数量由 Master Electronics 发货。
有存货: 119
可立即发货
库存数量的起订量: 10
缺货数量的起订量: 10
工厂交货期 10 周
English
中文 / 汉语
Deutsch
Español
Nederlands