SLE18S0503B01
15 W, Single Output, 5 VDC@3.0 A Industrial/Medical International Wallmount AC-DC Power Supply ...
描述
The SLE18S0503B01 is an 18-watt single-output external AC-DC power adapter designed for medical and industrial applications requiring both medical and ITE safety certifications. It delivers a regulated 5.0 V output at up to 3.0 A maximum load with ±5% load regulation and 200 mV pk-pk ripple and noise, achieving 81.84% average efficiency. The adapter features dual-layer (2×MOPP) input-to-output isolation rated at 4,000 VAC, low leakage current of =100 µA, and comprehensive protection including overvoltage, overcurrent, and short-circuit protection in hiccup mode. It operates from 90–264 VAC input (47–63 Hz), meets Department of Energy Level VI and EU Code of Conduct V5 Tier 2 efficiency standards, and is suitable for medical equipment up to class BF. The compact design (88 × 30 × 57 mm, 140 g) with interchangeable AC blade options makes it ideal for portable medical devices, industrial instrumentation, and equipment requiring high reliability and regulatory compliance.
搜索关键词: SLE18S0503B01
规格
常见问题
SLE18S0503B01 是否符合 RoHS 标准?
是的,SLE18S0503B01 符合 RoHS 标准。
SLE18S0503B01 的交货期是多少?
SLE18S0503B01 的标准交货期约为 10 周。有库存的数量由 Master Electronics 发货。
有存货: 83
发货 today, 输入设置值。
库存数量的起订量: 10
缺货数量的起订量: 10
工厂交货期 10 周
English
中文 / 汉语
Deutsch
Español
Nederlands