help desk software
SLE12S1203B01 by sl power / advanced energy
图片仅供参考 - 请查看制造商规格

SLE12S1203B01

12 W, Single Output, 12 VDC@1.0 A Industrial/Medical International Wallmount AC-DC Power Supply ...

查看数据表 询问数据表
符合 RoHS
包装
附件
请求编程报价
合规证书

描述

SLE12S1203B01 is a 12W single output medical/industrial grade AC-DC power supply designed for medical equipment up to Class BF(a) and industrial applications. It delivers 12.0V at 1.0A output with 150mV pk-pk ripple and noise, featuring 2x MOPP input to output isolation rated at 4,000VAC and low leakage current of =10µA. The unit operates from 90VAC to 264VAC input (47Hz-63Hz), achieves 83.30% average efficiency meeting DOE Level VI standards, and maintains ±5% voltage tolerance with ±1% line regulation and ±5% load regulation. With medical and ITE safety approvals (CB, UL, TUV, RCM), Class II design, and standby power consumption of =0.075W, this power supply is ideal for portable medical devices, industrial instrumentation, and equipment requiring reliable isolated power delivery in demanding environments.

搜索关键词: SLE12S1203B01

规格

产品属性
属性值
选择属性
找到的产品: 0
供应商:
SL Power / Advanced Energy
部件编号:
SLE12S1203B01
计量单位:
每 Each
RoHS:
Yes
HTS:
8504409510
COO:
CN
ECCN:
EAR99
供应商标准包装: 此信息提供给偏好按制造商标准包装数量的倍数购买的客户。最小订购数量和要求的订购倍数会与我们的价格和库存信息一起显示。
250

常见问题

SLE12S1203B01 是否符合 RoHS 标准?

是的,SLE12S1203B01 符合 RoHS 标准。

SLE12S1203B01 的交货期是多少?

SLE12S1203B01 的标准交货期约为 10 周。有库存的数量由 Master Electronics 发货。

有存货: 100

可立即发货

最小订购数量: 10

工厂交货期 10 周

价格 (USD)

数量
单价
10
$15.50
25
$14.05
50
$13.42
100
$12.84
250
$12.32
500
$11.99
1,000 +
$11.83