SLE12S0503B01
10 W, Single Output, 5 VDC@2.0 A Industrial/Medical International Wallmount AC-DC Power Supply ...
描述
SLE12S0503B01 is a 12W single output medical/industrial grade power supply designed for medical equipment up to Class BF(a) and industrial applications. It delivers 5.0V at 2.0A with a rated power of 10.0W, featuring 2x MOPP input to output isolation rated at 4,000VAC and low leakage current of =10µA. The unit operates from 90VAC to 264VAC input (47Hz-63Hz), achieves 79.01% average efficiency meeting DOE Level VI standards, and maintains output ripple and noise of 150mV peak-to-peak with ±7% voltage tolerance. With an operating temperature range of -5°C to 45°C, dimensions of 76.0mm x 30.3mm x 48.2mm, and standby power consumption of =0.075W, this power supply is ideal for portable medical devices, industrial instrumentation, and applications requiring high reliability and safety compliance up to 5,000m operating altitude.
搜索关键词: SLE12S0503B01
规格
常见问题
SLE12S0503B01 是否符合 RoHS 标准?
是的,SLE12S0503B01 符合 RoHS 标准。
SLE12S0503B01 的交货期是多少?
SLE12S0503B01 的标准交货期约为 10 周。有库存的数量由 Master Electronics 发货。
有存货: 75
发货 today, 输入设置值。
库存数量的起订量: 10
缺货数量的起订量: 10
工厂交货期 10 周
English
中文 / 汉语
Deutsch
Español
Nederlands